Schneider Electric 4-Pole Fixed Isolator Switch -, IP20, IP40, 80A
- RS Stock No.:
- 276-2357
- Mfr. Part No.:
- TA10D4L0804TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,059.86
(exc. VAT)
€2,533.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,059.86 |
*price indicative
- RS Stock No.:
- 276-2357
- Mfr. Part No.:
- TA10D4L0804TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP40 | |
| Switching Current | 80A | |
| Series | TransferPacT | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Connection | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CB, CCC, CE, IEC 60947-6-1 | |
| Width | 306mm | |
| Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Fixed | ||
IP Rating IP20, IP40 | ||
Switching Current 80A | ||
Series TransferPacT | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Connection | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CB, CCC, CE, IEC 60947-6-1 | ||
Width 306mm | ||
Depth 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Transfer Switch is designed for efficient and reliable power transfer in various applications. The PC class ensures high performance and durability. The switch supports three contact positions, and the signal contacts composition allows for flexibility in use. The AC 32B utilization category signifies its suitability for general use applications. The rated operational voltage of 400 V AC ensures compatibility with systems operating at higher voltages. The control is facilitated through 4 push buttons, and the switch supports both automatic and manual operating modes. The LCD screen provides clear and informative display.
Mercury free
RoHS compliant
Green Premium product
IP20 and IP40 degree of protection
Related links
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 32A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 125A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 40A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 50A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP20, 80A
