ABB 4-Pole DIN Rail Isolator Switch -, IP20, 25A, 3.9 W
- RS Stock No.:
- 288-0894
- Mfr. Part No.:
- 2CCA703016R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€47.40
(exc. VAT)
€58.30
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.40 |
*price indicative
- RS Stock No.:
- 288-0894
- Mfr. Part No.:
- 2CCA703016R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Series | E211-25-40 | |
| Switching Current | 25A | |
| Switching Power | 3.9W | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Width | 85mm | |
| Standards/Approvals | EN60669-1 EN60669-2-4 IEC/EN60947-3 IEC60068-2-2 IEC60068 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Series E211-25-40 | ||
Switching Current 25A | ||
Switching Power 3.9W | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Width 85mm | ||
Standards/Approvals EN60669-1 EN60669-2-4 IEC/EN60947-3 IEC60068-2-2 IEC60068 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB On-Off switches compliant with DIN EN 60669-1 and VDE 0632 Part 1 standards, offering rated currents of 16/25/32 A and voltages of 250/400 VAC/DC. They feature 1 NO, 2 NO, 3 NO, or 4 NO contacts and are available in module widths of 0.5 or 1.
RoHS compliant
Operation temperature -25 to +55 °C
Related links
- ABB 4-Pole Non-Fused Switch Disconnector - 25mA, 3.9 W
- ABB 4-Pole DIN Rail Isolator Switch - 25A, 9 kW
- ABB 4-Pole DIN Rail Isolator Switch - IP20, 25A
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 125A
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 16A
- ABB 4-Pole DIN Rail Isolator Switch - 40A, 11 kW
- ABB 4-Pole DIN Rail Isolator Switch - 63A
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 32A