ABB 4-Pole DIN Rail Isolator Switch -, IP20, 25A, 9 kW
- RS Stock No.:
- 775-4094
- Mfr. Part No.:
- OT25F4C 1SCA104877R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€119.71
(exc. VAT)
€147.24
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.71 |
*price indicative
- RS Stock No.:
- 775-4094
- Mfr. Part No.:
- OT25F4C 1SCA104877R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 25A | |
| Terminal Type | Clamp | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 9kW | |
| Maximum Operating Temperature | 60°C | |
| Width | 68mm | |
| Standards/Approvals | UL, RoHS, REACH, CSA, CE | |
| Hazardous Area Certification | No | |
| Depth | 68mm | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 25A | ||
Terminal Type Clamp | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Switching Power 9kW | ||
Maximum Operating Temperature 60°C | ||
Width 68mm | ||
Standards/Approvals UL, RoHS, REACH, CSA, CE | ||
Hazardous Area Certification No | ||
Depth 68mm | ||
Length 96mm | ||
- COO (Country of Origin):
- FI
Manual Changeover Switches
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
Related links
- ABB 8-Pole Base Isolator Switch - 25A, 9 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 9 kW
- ABB 4-Pole DIN Rail Isolator Switch - 25A, 3.9 W
- ABB 4-Pole Isolator Switch - 25A, 9 kW
- ABB 3-Pole DIN Rail Switch Disconnector - 25A, 9 kW
- ABB 4-Pole DIN Rail Isolator Switch - IP20, 25A
- ABB 1-Pole DIN Rail Isolator Switch - 25A, 0.75 W
- ABB 1-Pole DIN Rail Isolator Switch - 25A, 0.4 W