Kraus & Naimer 3-Pole Surface Isolator Switch -, IP65, 63A, 11 kW

Image representative of range

Subtotal (1 unit)*

€154.68

(exc. VAT)

€190.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.68

*price indicative

RS Stock No.:
381-3736
Mfr. Part No.:
KG64B.T903/GBA012.VE
Manufacturer:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Handle Colour

Silver, Black

Terminal Type

Wire

Switching Current

63A

Series

KG

Auxiliary Contacts Available

Yes

Padlock Compatibility

No

Switching Power

11kW

Minimum Operating Temperature

55°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

55°C

Standards/Approvals

UR, CSA, CCC

Hazardous Area Certification

No

COO (Country of Origin):
IE

IP65, Base Mount, Changeover Switch Disconnectors


Black/silver operating handle

Handle padlockable (x4) in "OFF" position

Adjustable metal operating shaft

Door interlocked to prevent opening of panel door while switch is in an "ON" position

Fingerproof terminals 20 to 63A

2 N/O contacts are included - one closes in position 1 and the other closes in position 2

Base mounting via DIN rail or screw to back of panel

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Note

Motor rating refers to AC23A type and Motor load rating refers to AC3.

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy