Kraus & Naimer 6-Pole Surface Isolator Switch -, IP66, IP67, 63A, 11 kW

Subtotal (1 unit)*

€170.69

(exc. VAT)

€209.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€170.69

*price indicative

RS Stock No.:
828-5280
Mfr. Part No.:
KG64B.T206/GBA420.*KL1V
Manufacturer:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Number of Poles

6

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP66, IP67

Electrical Phase

3

Handle Colour

Black

Terminal Type

Wire

Series

KG

Auxiliary Contacts Available

No

Switching Current

63A

Switching AC Voltage

240V ac

Switching Power

11kW

Minimum Operating Temperature

-40°C

Padlock Compatibility

No

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

CCC, CSA, UR

Width

145mm

Length

250mm

Depth

107mm

COO (Country of Origin):
DE

6-Pole Switch Disconnectors, IP66/67


A range of grey enclosed Kraus & Naimer 6 pole emergency-off switch disconnectors, available in 20A, 25A, 32A, 40A or 63A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal included

Optional black handle available

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy