Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 520A, 13 kW

Subtotal (1 unit)*

€213.04

(exc. VAT)

€262.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€213.04

*price indicative

RS Stock No.:
393-9917
Mfr. Part No.:
222554 T5B-3-7/I4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Switching Current

520A

Series

T5B

Auxiliary Contacts Available

No

Terminal Type

Screw

Switching AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Switching Power

13kW

Padlock Compatibility

No

Switching DC Voltage

240V dc

Maximum Operating Temperature

40°C

Standards/Approvals

UL, IEC, CSA

Hazardous Area Certification

No

Depth

16.5mm

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy