Eaton 6-Pole Surface Mount Isolator Switch -, IP65, 520A, 30 kW
- RS Stock No.:
- 103-8460
- Mfr. Part No.:
- 207242 T5B-3-8342/I4/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.33
(exc. VAT)
€282.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.33 |
*price indicative
- RS Stock No.:
- 103-8460
- Mfr. Part No.:
- 207242 T5B-3-8342/I4/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Switching Current | 520A | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Series | T5B | |
| Switching Power | 30kW | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC, UL, CSA | |
| Width | 204mm | |
| Length | 160mm | |
| Depth | 240mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Switching Current 520A | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Series T5B | ||
Switching Power 30kW | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility No | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC, UL, CSA | ||
Width 204mm | ||
Length 160mm | ||
Depth 240mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 5kA Switch Rating, 690V Rating - T5B Series - 207242 T5B-3-8342/I4/SVB
Looking to keep your currents in check? Choose this isolator switch from Eaton. It's used to disconnect an electrical circuit from the power source to ensure safety during maintenance or repairs. A broad operating temperature range between -25°C and +40°C means it holds its own in demanding environments, while an IP65 rating indicates it's protected against low-pressure jets of water. Thanks to a mechanical lifespan of over 500,000 operations, you can rely on this switch for the long run. You'll typically find units like this in HVAC systems and power generation plants.
Features & Benefits
• Red handle makes it easily identifiable during emergencies
• Lockable in the off position to prevent unauthorised access
• Screw terminals allow for a secure and reliable connection
How big is this isolator switch?
It has compact dimensions of 240 (D) x 204 (W) x 160mm (L), so it's suitable for setups with limited space.
How many poles does this isolator switch have?
The switch has 6 poles that are independently controlled, so it can isolate multiple electrical circuits simultaneously.
What's this switch's current rating?
It handles a maximum current of 63A, so it's widely compatible with standard systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton 6-Pole Panel Mount Isolator Switch - 520A, 30 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 520A, 22 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 1kA, 30 kW
- Eaton 2-Pole Surface Isolator Switch - 520A, 22 kW
- Eaton 1-Pole Surface Isolator Switch - 520A, 22 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
