Siemens 3-Pole Panel Mount Isolator Switch -, IP65, 125A, 45 kW
- RS Stock No.:
- 518-7461
- Mfr. Part No.:
- 3LD2804-0TK53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€135.17
(exc. VAT)
€166.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.17 |
*price indicative
- RS Stock No.:
- 518-7461
- Mfr. Part No.:
- 3LD2804-0TK53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | No | |
| Switching Current | 125A | |
| Series | 3LD | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | No | |
| Switching Power | 45kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Depth | 61mm | |
| Width | 90mm | |
| Standards/Approvals | UL, VDE, CCC, CE, CSA, EAC, LRS, UKCA | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available No | ||
Switching Current 125A | ||
Series 3LD | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility No | ||
Switching Power 45kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Depth 61mm | ||
Width 90mm | ||
Standards/Approvals UL, VDE, CCC, CE, CSA, EAC, LRS, UKCA | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
Sentron LD Disconnector
Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly
Related links
- Siemens 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 125A, 45 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Siemens 3-Pole Front Isolator Switch - 125A, 45 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 12 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 16A, 8 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
