Eaton 1-Pole Surface Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 629-2019
- Distrelec Article No.:
- 304-23-072
- Mfr. Part No.:
- 70020074 T0-1-8200/I1H/SVB/K-CI-K1/2(RS629-2019)
- Manufacturer:
- Eaton
Subtotal (1 box of 1 unit)*
€49.42
(exc. VAT)
€60.79
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €49.42 |
*price indicative
- RS Stock No.:
- 629-2019
- Distrelec Article No.:
- 304-23-072
- Mfr. Part No.:
- 70020074 T0-1-8200/I1H/SVB/K-CI-K1/2(RS629-2019)
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Red | |
| Series | T0-1 | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Length | 137mm | |
| Depth | 75mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC, EN, ATEX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 1 | ||
Handle Colour Red | ||
Series T0-1 | ||
Switching Current 20A | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility Yes | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Length 137mm | ||
Depth 75mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC, EN, ATEX | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 13kW Power Rating, Single Throw Configuration - 70011756 T0-1-8200/I1H/SVB
Shut down the power to your system's electrics with this isolator switch from Eaton. By cutting off current flow, it gives you safe access to attached equipment without the risk of touching live parts. You can use this versatile piece of gear as a main switch, a maintenance device or a manual override unit during emergencies. A power rating of 13kW means it handles the rigours of a heavy-duty electrical system. Thanks to a bright red handle and yellow housing, it quickly grabs your attention in busy areas.
Features & Benefits
• Operating temperature range of -25°C to +40°C for use in challenging environments
• Switch rating of 20A for reliability in demanding operations
• Robust thermoplastic housing offers insulation protection to prevent electric shocks
How do I mount this switch?
This switch comes in a complete enclosure, so you can easily screw it directly to your control board or machine panel.
How do I secure this switch against tampering?
As it accepts up to three padlocks, you can lock this switch to prevent unauthorised use.
Note
Eaton formerly known as Moeller
Related links
- Eaton 1-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Screw Isolator Switch - 32A, 1.8 W
- Eaton 1-Pole Surface Isolator Switch - 0pA, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A
- Eaton 2-Pole Surface Isolator Switch - 32A, 13 kW
