Eaton 1-Pole Surface Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 629-2069
- Mfr. Part No.:
- 70024096 T0-1-8200/I1H/K-CI-K1/2(RS629-2069)
- Manufacturer:
- Eaton
Subtotal (1 box of 1 unit)*
€39.14
(exc. VAT)
€48.14
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €39.14 |
*price indicative
- RS Stock No.:
- 629-2069
- Mfr. Part No.:
- 70024096 T0-1-8200/I1H/K-CI-K1/2(RS629-2069)
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Series | T0-1 | |
| Switching Current | 20A | |
| Switching Power | 5.5kW | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 50°C | |
| Width | 120mm | |
| Standards/Approvals | ATEX, EN, IEC, VDE | |
| Depth | 75mm | |
| Length | 80mm | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Series T0-1 | ||
Switching Current 20A | ||
Switching Power 5.5kW | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 50°C | ||
Width 120mm | ||
Standards/Approvals ATEX, EN, IEC, VDE | ||
Depth 75mm | ||
Length 80mm | ||
Hazardous Area Certification ATEX | ||
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Related links
- Eaton 1-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Screw Isolator Switch - 32A, 1.8 W
- Eaton 1P Pole Isolator Switch - IP65
- Eaton 1-Pole Surface Isolator Switch - 0pA, 13 kW
- Eaton 1-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
