Craig & Derricott 6-Pole Base Isolator Switch -, IP65, 40A, 18.5 kW
- RS Stock No.:
- 714-1818
- Mfr. Part No.:
- SDMG406EB/RS
- Manufacturer:
- Craig & Derricott
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€422.86
(exc. VAT)
€520.12
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €422.86 |
| 5 - 9 | €409.75 |
| 10 + | €392.40 |
*price indicative
- RS Stock No.:
- 714-1818
- Mfr. Part No.:
- SDMG406EB/RS
- Manufacturer:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | SDMG | |
| Switching Current | 40A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -5°C | |
| Switching Power | 18.5kW | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 100mm | |
| Hazardous Area Certification | No | |
| Length | 175mm | |
| Width | 130mm | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Base | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series SDMG | ||
Switching Current 40A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -5°C | ||
Switching Power 18.5kW | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 100mm | ||
Hazardous Area Certification No | ||
Length 175mm | ||
Width 130mm | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- GB

Steel Switch Disconnectors
Robust Steel enclosure
Ability to add a selection of additional auxiliary contacts and a choice of Neutral assemblies
I-Switch range incorporates new mechanical Interlock which prevents the enclosure cover being removed when in the off position and padlocked has been inserted
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
Related links
- Craig & Derricott 6-Pole Base Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 4-Pole Base Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 6-Pole Base Isolator Switch - 40A, 51 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 3-Pole Panel Mount Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 40A, 30 kW
- Craig & Derricott 6-Pole Base Isolator Switch - 20A, 59 kW
