Craig & Derricott 3-Pole Panel Mount Isolator Switch -, IP65, 40A, 18.5 kW
- RS Stock No.:
- 714-1899
- Mfr. Part No.:
- SDFL403/RS
- Manufacturer:
- Craig & Derricott
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€308.54
(exc. VAT)
€379.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €308.54 | - |
| 5 - 9 | €299.28 | 3% |
| 10 + | €286.32 | 7% |
*price indicative
- RS Stock No.:
- 714-1899
- Mfr. Part No.:
- SDFL403/RS
- Manufacturer:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 40A | |
| Series | SDFL | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 18.5kW | |
| Minimum Operating Temperature | 0°C | |
| Depth | 115mm | |
| Hazardous Area Certification | No | |
| Length | 175mm | |
| Standards/Approvals | EN/IEC | |
| Width | 175mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 40A | ||
Series SDFL | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 18.5kW | ||
Minimum Operating Temperature 0°C | ||
Depth 115mm | ||
Hazardous Area Certification No | ||
Length 175mm | ||
Standards/Approvals EN/IEC | ||
Width 175mm | ||
- COO (Country of Origin):
- GB

Stainless Steel Flush Mounting Disconnectors
Stainless steel with Galvertec steel back box
Up to three padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
M20 entries
For use in kitchens,catering and similar environments
Note
The sealing of the faceplate to the fitting surface is the responsibility of the installer.
Approvals
UL, KEMA
Standards
BS EN 60947-3
Related links
- Craig & Derricott 6-Pole Base Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 4-Pole Base Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 40A, 30 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 40A, 18.5 kW
- RS PRO 3+N-Pole Panel Mount Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 3-Pole Panel Mount Isolator Switch - 125A, 51 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
