Eaton 3-Pole Surface Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 773-0632
- Mfr. Part No.:
- 227861 P1-25/I2H/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.21
(exc. VAT)
€78.98
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.21 |
*price indicative
- RS Stock No.:
- 773-0632
- Mfr. Part No.:
- 227861 P1-25/I2H/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | P1-25 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Length | 160mm | |
| Hazardous Area Certification | ATEX | |
| Depth | 80mm | |
| Standards/Approvals | CSA, ATEX, EN, IEC, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series P1-25 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Switching Power 13kW | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Length 160mm | ||
Hazardous Area Certification ATEX | ||
Depth 80mm | ||
Standards/Approvals CSA, ATEX, EN, IEC, UL, VDE | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 690V AC Operational Voltage, Lockable - 227861 P1-25/I2H/SVB-SW
Get your machinery shut down quickly in pressing situations using this isolator switch from Eaton. You can safely disconnect a branch circuit while working on maintenance tasks thanks to its positive mechanical contact breaking. This rules out the risk of electrical shocks from live parts. A rotary handle makes it a breeze to use, as you simply turn it into position manually. To stop anyone tampering with your switch while you're hard at work, you have the option of padlocking it. With a mechanical service life of up to 300,000 operations, this durable switch-disconnector is a practical isolation and control choice for machine building and industrial engineering.
Features & Benefits
• IP65-rated front panel is dust-tight and protected against low-pressure water jets from all directions
• Safe for use in harsh settings, thanks to its wide operating temperature range between -25°C and +40°C
• Resists corrosion, so it's suitable to use in humid settings
Is this switch-disconnector shock-resistant?
Yes, you can rely on this switch to resist mechanical shock, as it has passed IEC/EN 60068-2-27 testing standards for components subject to repetitive or non-repetitive shock during use.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 25A
