Eaton 3-Pole Flush Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 176-9734
- Distrelec Article No.:
- 304-10-334
- Mfr. Part No.:
- 048365 P1-25/EA/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€58.97
(exc. VAT)
€72.53
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 24 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.97 |
*price indicative
- RS Stock No.:
- 176-9734
- Distrelec Article No.:
- 304-10-334
- Mfr. Part No.:
- 048365 P1-25/EA/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Series | P1-25 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Width | 124mm | |
| Depth | 70mm | |
| Length | 65mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, CSA, IEC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Series P1-25 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Width 124mm | ||
Depth 70mm | ||
Length 65mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, CSA, IEC, UL, RoHS | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3P Number of Poles - 048365 P1-25/EA/SVB-SW
This Eaton isolator switch is a reliable solution for various applications in various industries. With its robust design and high-quality components, this switch ensures safe and efficient operation in demanding environments.
Features & Benefits
• Flush mount design for easy installation and space-saving solutions
• Black rotary handle with locking ring for secure operation and control
• IP65 rating for protection against dust and water ingress, ensuring durability
• 25A maximum current capacity for handling high loads with ease
• Screw terminal type for convenient and secure connections
• 690V voltage rating for compatibility with a wide range of electrical systems
Applications
• Ideal for use in motor load switches, maintenance switches, and repair switches
• Suitable for applications requiring high current ratings and reliable performance
• Suitable for installations where space is limited and flush mounting is necessary
Can it handle high currents efficiently?
Yes, it is designed to handle up to 25A of maximum current capacity.
Will it provide secure operation with the locking ring feature?
Yes, the black rotary handle with a locking ring ensures safe and controlled operation.
Is it suitable for installations with limited space?
Yes, the flush mount design makes it ideal for applications where space is a constraint.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
