Eaton 3-Pole Rear Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 773-0663
- Mfr. Part No.:
- 055484 P1-32/V/SVB-SW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€85.30
(exc. VAT)
€104.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.30 |
*price indicative
- RS Stock No.:
- 773-0663
- Mfr. Part No.:
- 055484 P1-32/V/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Series | P1-32 | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC, UL, CSA, EN | |
| Depth | 96mm | |
| Width | 65mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Series P1-32 | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC, UL, CSA, EN | ||
Depth 96mm | ||
Width 65mm | ||
Length 65mm | ||
Rear Mounting Switch Disconnectors
An range of rear mounting switch disconnectors from Eaton Moeller. On these switches the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.
Rear mounting
Black or Red rotary handle and locking ring
Lockable in the 0 (Off) position
IP65 ingress protection rating
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 7.5 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 20A, 6.5 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
