Eaton 3-Pole Flush Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 176-9739
- Mfr. Part No.:
- 053111 P1-32/EA/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.50
(exc. VAT)
€92.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.50 |
*price indicative
- RS Stock No.:
- 176-9739
- Mfr. Part No.:
- 053111 P1-32/EA/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Black | |
| Series | P1-32 | |
| Switching Current | 32A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 15kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 70mm | |
| Standards/Approvals | UL, IEC, RoHS, CSA, VDE | |
| Hazardous Area Certification | No | |
| Length | 65mm | |
| Width | 124mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Black | ||
Series P1-32 | ||
Switching Current 32A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching DC Voltage 60V dc | ||
Switching Power 15kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 70mm | ||
Standards/Approvals UL, IEC, RoHS, CSA, VDE | ||
Hazardous Area Certification No | ||
Length 65mm | ||
Width 124mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3P Number of Poles - 053111 P1-32/EA/SVB-SW
This isolator switch by Eaton, with a durable IP65 rating, is designed to handle a maximum current of 32A. With its flush mount feature and 3-pole configuration, the Eaton Moeller isolator switch boasts high-quality performance.
Features & Benefits
• Accepts padlocks for added security
• Suitable for single or three-phase electrical phases
• Black handle for easy identification
• Suitable for a wide range of operating temperatures
• Screw terminals for secure connections
• High switch rating of 640A for reliable performance
Applications
• Suitable for industrial automation systems
• Ideal for electrical distribution panels
• Suitable for motor load switching applications
Can it be used in outdoor applications?
The isolator switch is IP65 rated, making it suitable for outdoor use.
Will it support a voltage rating of 690V?
Yes, the isolator switch has a voltage rating of 690V.
Is it suitable for use in commercial buildings?
The isolator switch is versatile and can be used in a variety of commercial settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 6-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 2-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
