Eaton 3P+N Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€104.96

(exc. VAT)

€129.10

(inc. VAT)

RS Stock No.:
805-5566
Mfr. Part No.:
172771 & P1-25/M4/K1-PR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3P+N

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Handle Colour

Red

Accepts Padlocks

Yes

Series

P1-25

Normal State Configuration

NO

Switch Rating

150A

Throw Configuration

Single

Minimum Operating Temperature

-25°C

Terminal Type

Screw

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy