Eaton 3 Pole Surface Mount Isolator Switch - 25A Maximum Current, IP65
- RS Stock No.:
- 251-596
- Mfr. Part No.:
- 207293 P1-25/I2/SVB
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-596
- Mfr. Part No.:
- 207293 P1-25/I2/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 25A | |
| Mounting Type | Surface Mount | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 25A | ||
Mounting Type Surface Mount | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series P1 Main Switch is the epitome of safety and reliability, designed for surface mounting and featuring a robust three-pole construction. This switch ensures emergency switching-off capabilities, complemented by a striking red rotary handle and a yellow locking ring, which can be securely locked in the 'Off' position. It supports a rated current of 25 A and is suitable for a variety of industrial applications. The P1 Main Switch guarantees superior electrical performance, adhering to stringent IEC and VDE standards. Built for durability, its compact design allows for seamless integration into existing setups while maintaining high operational efficiency in demanding environments. With safety features like interlockability and a high degree of protection, this device is not only functional but also exceptionally user-friendly, ensuring peace of mind in all operational scenarios.
Surface-mounted design allows for easy installation in various settings
Emergency switching off function enhances operational safety
Robust construction designed for longevity and reliable performance
Lockable in the 'Off' position to prevent accidental operation
High resistance to dust and moisture with an IP65 rating
Mechanical lifespan of up to 300,000 operations for extensive usage
Compatible with various auxiliary contacts for flexible setup
Certified against international IEC standards for added assurance
Emergency switching off function enhances operational safety
Robust construction designed for longevity and reliable performance
Lockable in the 'Off' position to prevent accidental operation
High resistance to dust and moisture with an IP65 rating
Mechanical lifespan of up to 300,000 operations for extensive usage
Compatible with various auxiliary contacts for flexible setup
Certified against international IEC standards for added assurance
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3P+N Pole Panel Mount Isolator Switch - 25A Maximum Current IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
