Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 190A, 13 kW
- RS Stock No.:
- 805-5581
- Mfr. Part No.:
- 172876 P1-25/M4/SVB-SW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€67.20
(exc. VAT)
€82.66
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.20 |
*price indicative
- RS Stock No.:
- 805-5581
- Mfr. Part No.:
- 172876 P1-25/M4/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Switching Current | 190A | |
| Series | P1-25 | |
| Terminal Type | Screw | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Hazardous Area Certification | No | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 460mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Switching Current 190A | ||
Series P1-25 | ||
Terminal Type Screw | ||
Switching Power 13kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals CSA, IEC, UL | ||
Hazardous Area Certification No | ||
Length 65mm | ||
Depth 65mm | ||
Width 460mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Non-Fused Switch Disconnectors - P1 Series Isolators With Metal Extension Shafts
The P1 series of switch disconnectors from Eaton is compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
With the metal extension shaft, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.
Features and Benefits
• Featuring extension shafts, the Eaton P1 switches can be mounted in electrical cabinets of up to 600mm deep, and offer a solution in many different applications due to the variety of handle and shaft options available.
• The Eaton P1 range of switch-disconnectors offers high performance and reliability paired with low power losses.
• Performs local isolation, manual override & safety switch functions.
• Switch-disconnectors have rated uninterrupted current from 13 - 32 A.
• P1 Series fit a standard front plate of 45 x 45 mm
• Shaft is metal to increase the robustness and durability of devices.
Uses and Applications
This range of isolator switches from Eaton is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. This form of local isolation is most commonly needed for the repair and maintenance of electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches. Potential use in machine control panels.
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 11 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 1.1 W
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
