Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 260A, 15 kW
- RS Stock No.:
- 805-5610
- Mfr. Part No.:
- 172866 P1-32/M4/SVB-SW
- Manufacturer:
- Eaton
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 805-5610
- Mfr. Part No.:
- 172866 P1-32/M4/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 260A | |
| Series | P1-32 | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 230V ac | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Depth | 65mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Length | 65mm | |
| Width | 460mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 260A | ||
Series P1-32 | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Padlock Compatibility No | ||
Switching AC Voltage 230V ac | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Depth 65mm | ||
Standards/Approvals IEC, CSA, UL | ||
Length 65mm | ||
Width 460mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Non-Fused Type, 6000V AC Impulse Withstand Voltage - P1-32 Series - 172866 P1-32/M4/SVB-SW
Choose this 3-pole isolator switch from Eaton to manually deactivate part of an electrical system. It has a rating of 18.5kW and lets you power down potentially dangerous machinery to protect personnel from injury during routine servicing and maintenance. Switching off a defined section of your circuit limits costly downtime and allows for greater efficiency. Thanks to a maximum operating voltage of 690V AC, this unit is safe to use with powerful industrial systems. Switches like this one commonly serve as safety devices in automation and control networks.
Features & Benefits
• Wide operating temperature range between -25°C and +50°C for use in challenging environments
• IP65 protection indicates it's dustproof and resistant to low-pressure water jets from all directions
• Overvoltage category III rating to prevent injuries from voltage surges
• Panel mount type for quick and easy installation
Is this unit suitable for mounting in electrical cabinets?
Yes. This switch comes with an extension shaft that you can use to activate the stop function from a further distance. This feature lets you install the device in electrical cabinets that are up to 600mm deep.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Panel Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 260A, 18.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 15 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 15 kW
