Craig & Derricott 3P+N-Pole Panel Mount Isolator Switch -, IP65, 100A, 51 kW
- RS Stock No.:
- 810-0830
- Mfr. Part No.:
- SDF01003NB
- Manufacturer:
- Craig & Derricott
Subtotal (1 unit)*
€479.51
(exc. VAT)
€589.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.51 |
*price indicative
- RS Stock No.:
- 810-0830
- Mfr. Part No.:
- SDF01003NB
- Manufacturer:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 3P+N | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 100A | |
| Series | SCOD | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Lug Terminal | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 51kW | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Standards/Approvals | No | |
| Width | 142mm | |
| Depth | 134mm | |
| Hazardous Area Certification | No | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3P+N | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 100A | ||
Series SCOD | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Lug Terminal | ||
Switching AC Voltage 440V ac | ||
Switching Power 51kW | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Standards/Approvals No | ||
Width 142mm | ||
Depth 134mm | ||
Hazardous Area Certification No | ||
Length 230mm | ||
- COO (Country of Origin):
- GB
I-Switch ISF Load Break Switches
The ISF range of load break switches from Craig & Derricott are designed to offer a compact fuse combination unit for use within panel builds. The switches also feature incoming and outgoing terminal protection with fuse covers.
IP2X terminal protection
On-load AC23A fuse combination unit
IP65 door interlocking handle
Related links
- Craig & Derricott 3-Pole Panel Mount Isolator Switch - 125A, 51 kW
- Craig & Derricott 3-Pole Panel Mount Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 100A, 59 kW
- Craig & Derricott 4-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Craig & Derricott 3-Pole Lid Mount Isolator Switch - 20A, 10 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 25A, 15 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 63A, 30 kW
