Kraus & Naimer 4-Pole Surface Isolator Switch -, IP66, IP67, 80A, 22 kW
- RS Stock No.:
- 828-5293
- Mfr. Part No.:
- KG80.T204/GBA490.*KL1V
- Manufacturer:
- Kraus & Naimer
Subtotal (1 unit)*
€160.75
(exc. VAT)
€197.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.75 |
*price indicative
- RS Stock No.:
- 828-5293
- Mfr. Part No.:
- KG80.T204/GBA490.*KL1V
- Manufacturer:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface | |
| IP Rating | IP66, IP67 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | KG | |
| Switching Current | 80A | |
| Terminal Type | Wire | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | No | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 107mm | |
| Length | 250mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CSA, UR | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface | ||
IP Rating IP66, IP67 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series KG | ||
Switching Current 80A | ||
Terminal Type Wire | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility No | ||
Switching Power 22kW | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 107mm | ||
Length 250mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CSA, UR | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
3 & 4 Pole Switch Disconnectors, IP66/67
A range of grey enclosed Kraus & Naimer 3 and 4 pole emergency-off switch disconnectors, available in 80A, 100A and 125A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.
Earth terminal included
Optional black handle available
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Related links
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP66, 100A
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP67 15 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP67 22 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 80A, 30 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 80A, 15 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP66 15 kW
- Kraus & Naimer 4-Pole Panel Mount Isolator Switch - 80A, 15 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP67 22 kW
