Eaton 3-Pole Surface Mount Isolator Switch -, IP40, 100A

Subtotal (1 unit)*

€96.36

(exc. VAT)

€118.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€96.36

*price indicative

RS Stock No.:
922-7260
Mfr. Part No.:
276284 IS-100/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP40

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

No

Series

IS

Switching Current

100A

Terminal Type

Screw

Switching AC Voltage

240V ac

Padlock Compatibility

No

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Length

52.5mm

Standards/Approvals

IEC, EN, DIN

Width

65.5mm

Depth

80mm

Hazardous Area Certification

No

Eaton Isolator Switch, 3P Number of Poles - 276284 IS-100/3


This Eaton isolator switch, with a rated current of 100A and an IP40 rating, is a reliable solution for various electrical applications. The Eaton Moeller series has a high-quality performance, while this switch ensures compatibility and functionality.

Features & Benefits


• With a maximum current rating of 100A, this isolator switch can handle heavy electrical loads efficiently

• The IP40 rating ensures protection against solid objects larger than 1mm and provides reliable performance in various environments

• The screw terminal type allows for easy and secure connections, ensuring safe and reliable operation

• The single throw configuration simplifies the switching process, making it user-friendly and efficient

• The isolator switch is rated for a voltage of 415V, suitable for a wide range of industrial applications.

Applications


• Ideal for use in industrial automation systems

• Suitable for electrical panels and distribution boards

• Can be used for commercial and residential electrical installations

Can it handle high current loads?


Yes, it is designed to handle a maximum current of 100A efficiently.

Will it provide reliable performance in harsh environments?


Yes, with an IP40 rating, it offers protection against solid objects and ensures reliable operation.

Is it suitable for industrial applications?


Yes, it is ideal for industrial automation systems and distribution boards.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy