Tasker Jack Plug & Socket
- RS Stock No.:
- 430-222
- Distrelec Article No.:
- 303-16-853
- Mfr. Part No.:
- TK172PSF
- Manufacturer:
- Tasker
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€15.83
(exc. VAT)
€19.47
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.83 | - |
| 10 + | €14.56 | 8% |
*price indicative
- RS Stock No.:
- 430-222
- Distrelec Article No.:
- 303-16-853
- Mfr. Part No.:
- TK172PSF
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Jack Plug & Socket | |
| Colour | Black | |
| Series | TK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Jack Plug & Socket | ||
Colour Black | ||
Series TK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Related links
- Tasker Jack Plug & Socket
- Tasker Jack Plug & Socket PCB Male
- Tasker Jack Plug & Socket PCB
- Neutrik Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
- MECATRACTION, C Jack Plug & Socket
- Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
