MECATRACTION, C Jack Plug & Socket
- RS Stock No.:
- 200-6911
- Mfr. Part No.:
- C50-6-4C
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 50 units)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €0.648 | €32.40 |
*price indicative
- RS Stock No.:
- 200-6911
- Mfr. Part No.:
- C50-6-4C
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Jack Plug & Socket | |
| Series | C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Jack Plug & Socket | ||
Series C | ||
C50-6-4C
The Mecatraction copper tubular lug for 6mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
