Tasker Jack Plug & Socket
- RS Stock No.:
- 555-048
- Distrelec Article No.:
- 303-16-861
- Mfr. Part No.:
- TK431-5SS
- Manufacturer:
- Tasker
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€24.79
(exc. VAT)
€30.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.79 | - |
| 10 + | €22.81 | 7% |
*price indicative
- RS Stock No.:
- 555-048
- Distrelec Article No.:
- 303-16-861
- Mfr. Part No.:
- TK431-5SS
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Jack Plug & Socket | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Jack Plug & Socket | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series TK | ||
- COO (Country of Origin):
- IT
Related links
- Tasker Jack Plug & Socket
- Tasker Jack Plug & Socket PCB
- Tasker Jack Plug & Socket PCB Male
- Neutrik Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
- MECATRACTION, C Jack Plug & Socket
- Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
