Schurter Jack Connector 3.5 mm PCB Male 1 Stereo, 500mA Solder
- RS Stock No.:
- 190-2971
- Distrelec Article No.:
- 304-24-155
- Mfr. Part No.:
- 4832.1320
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 pack of 100 units)*
€262.80
(exc. VAT)
€323.20
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €2.628 | €262.80 |
*price indicative
- RS Stock No.:
- 190-2971
- Distrelec Article No.:
- 304-24-155
- Mfr. Part No.:
- 4832.1320
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 500mA | |
| Mount Type | PCB | |
| Sub Type | Stereo | |
| Termination Type | Solder | |
| Number of Ways | 1 | |
| Orientation | Angled | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Insulated | |
| Voltage | 30V ac, 30V ac | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 4832 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 500mA | ||
Mount Type PCB | ||
Sub Type Stereo | ||
Termination Type Solder | ||
Number of Ways 1 | ||
Orientation Angled | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Insulated | ||
Voltage 30V ac, 30V ac | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 4832 | ||
Schurter Plug & Socket
Professional range of Schurter plug and inline sockets from the 4832 series. The sockets are available in 2 or 3 pole versions. All models are highly reliable and excellent quality.
Features & Benefits
Black or Silver
Insulated housing
Straight or Right Angle options
Solder nickel plated terminals
2 or 3 pole options
3.5mm Schurter
Related links
- Schurter Jack Connector 3.5 mm PCB Male 1 Stereo, 500mA Solder
- Schurter Jack Connector 3.5 mm Cable Female 1 Stereo, 500mA Solder
- RS PRO Jack Connector 3.5 mm PCB Female 3 Stereo, 500mA Solder
- Lumberg Jack Connector 2.5 mm Panel Mount Female 1 Stereo, 500mA Solder
- Schurter Jack Connector 3.5 mm Cable Male Plug, 500mA Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 500mA Pin
- Lumberg Jack Connector 2.5 mm Through Hole Female 4 Stereo, 500mA Solder
- Lumberg Jack Connector 2.5 mm Cable Male 3 Stereo, 500mA Solder
