Schurter Jack Connector 3.5 mm Cable Male Plug, 500mA Solder
- RS Stock No.:
- 269-3831
- Mfr. Part No.:
- 4832.1310
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.14 |
*price indicative
- RS Stock No.:
- 269-3831
- Mfr. Part No.:
- 4832.1310
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Sub Type | Plug | |
| Termination Type | Solder | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Housing Material | Insulated | |
| Voltage | 30V | |
| Standards/Approvals | REACH, RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 500mA | ||
Mount Type Cable | ||
Sub Type Plug | ||
Termination Type Solder | ||
Connector Gender Male | ||
Orientation Straight | ||
Housing Material Insulated | ||
Voltage 30V | ||
Standards/Approvals REACH, RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- JP
The Schurter Jack plugs and sockets are widely found in audio and audio video applications and are most commonly used for analogue audio signals. These connectors are widely found on musical instruments such as amplifiers and electric guitars or keyboards.
Easy to terminate
Durable construction
Long life of your jack socket
5000 insertions for lifetime
Supports auto insertion for easy use
Related links
- Schurter Jack Connector 2.5 mm Cable Male Plug, 500mA Solder
- Schurter Jack Connector 3.5 mm Cable Female 1 Stereo, 500mA Solder
- Schurter Jack Connector 3.5 mm PCB Male 1 Stereo, 500mA Solder
- Schurter Jack Connector 3.5 mm Cable Male Data and Signal Connectors, 1A Solder
- RS PRO Jack Connector 3.5 mm Cable Male 4 Plug Adapter, 5A Solder
- RS PRO Jack Connector 3.5 mm PCB Female 3 Stereo, 500mA Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
