Re-An Products Jack Connector 3.5 mm Free Hanging Male 2 TRS Connector

Get a bulk buy discount

Add 5 more to save €0.35

View bulk pricing options

Subtotal (1 unit)*

€2.16

(exc. VAT)

€2.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.16-
5 - 9€2.09€0.35
10 - 24€2.02€1.40
25 - 49€1.92€6.00
50 +€1.84€16.00

*price indicative

RS Stock No.:
253-5328
Mfr. Part No.:
RTP2C-B
Manufacturer:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Free Hanging

Number of Ways

2

Sub Type

TRS Connector

Connector Gender

Male

Orientation

Straight

Contact Plating

Gold Plated, Nickel Plated

Housing Material

Zinc

Voltage

500V

Colour

Black

Contact Gender

Male

Series

RTP2C

Standards/Approvals

No

Contact Material

Brass Zinc

COO (Country of Origin):
CN
The Re-An Products Jack plug is 3.5 mm jack plug, with 2 poles. It has black shell, gold plated contacts.

Contact Resistance: ≤10 mΩ

Insulation Resistance: >200 MΩ(Initial)

Dielectric Strength: 500V dc 50HZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy