Re-An Products Jack Connector 3.5 mm Free Hanging Male 3 TRS Connector
- RS Stock No.:
- 253-5334
- Mfr. Part No.:
- RTP3C-B
- Manufacturer:
- Re-An Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.88 |
| 5 - 9 | €3.74 |
| 10 - 24 | €3.60 |
| 25 - 49 | €3.44 |
| 50 + | €3.32 |
*price indicative
- RS Stock No.:
- 253-5334
- Mfr. Part No.:
- RTP3C-B
- Manufacturer:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Free Hanging | |
| Sub Type | TRS Connector | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel Plated, Gold Plated | |
| Housing Material | Zinc | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Series | RTP3C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Free Hanging | ||
Sub Type TRS Connector | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel Plated, Gold Plated | ||
Housing Material Zinc | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Series RTP3C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Re-An Products Jack plug is 3.5 mm jack plug, with 3 poles. It has black shell, nickel plated contacts.
Contact Resistance: ≤10 mΩ
Insulation Resistance: >200 MΩ(Initial)
Dielectric Strength: 500V dc 50HZ
Related links
- Re-An Products Jack Connector 3.5 mm Free Hanging Male 3 TRS Connector
- Re-An Products Jack Connector 3.5 mm Free Hanging Male 2 TRS Connector
- Re-An Products Jack Connector 3.5 mm Cable Male 3 Jack
- Re-An Products Jack Connector 3.5 mm Cable Male 2 Stereo, 3A Solder
- Neutrik Jack Connector 3.5 mm Cable Male 3 Jack
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Solder
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Screw
