Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- RS Stock No.:
- 259-6631
- Mfr. Part No.:
- SJ1-3515
- Manufacturer:
- Same Sky
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
Temporarily out of stock
- 288 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.86 | €3.72 | - |
| 10 - 18 | €1.765 | €3.53 | 5% |
| 20 - 48 | €1.675 | €3.35 | 9% |
| 50 - 98 | €1.595 | €3.19 | 14% |
| 100 + | €1.505 | €3.01 | 19% |
*price indicative
- RS Stock No.:
- 259-6631
- Mfr. Part No.:
- SJ1-3515
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Sub Type | Jack Connector | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | SJ1-351X | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Sub Type Jack Connector | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series SJ1-351X | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Male Jack Connector, 1A
