Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-6662
Mfr. Part No.:
SJ1-3555NG
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Through Hole

Sub Type

Jack Connector

Current

1 A

Colour

Black

Contact Gender

Female

Contact Plating

Nickel, Tin

Housing Material

Polybutylene Terephthalate

Orientation

Right Angle

Series

SJ1

Standards/Approvals

UL 94 V-0

Voltage

500 V

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a right angle body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy