Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.63

(exc. VAT)

€6.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,450 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5€1.126€5.63
10 - 20€1.068€5.34
25 - 45€1.016€5.08
50 - 95€0.968€4.84
100 +€0.916€4.58

*price indicative

Packaging Options:
RS Stock No.:
259-6638
Mfr. Part No.:
SJ1-3523N
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Current

1A

Mount Type

Through Hole

Sub Type

Jack Connector

Orientation

Horizontal

Connector Gender

Male

Contact Plating

Silver over Nickel

Housing Material

PBT

Voltage

500V

Colour

Black

Contact Gender

Female

Series

SJ1-352XN

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy