Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 300mA
- RS Stock No.:
- 259-6704
- Mfr. Part No.:
- SJ-43515RS-SMT-TR
- Manufacturer:
- Same Sky
Subtotal (1 pack of 5 units)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
Last RS stock
- Final 2,595 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.268 | €6.34 |
*price indicative
- RS Stock No.:
- 259-6704
- Mfr. Part No.:
- SJ-43515RS-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Surface | |
| Current | 300mA | |
| Sub Type | Jack Connector | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | UL94V-0, RoHS Compliant | |
| Series | SJ-4351X-SMT | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Surface | ||
Current 300mA | ||
Sub Type Jack Connector | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Contact Plating Silver over Nickel | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals UL94V-0, RoHS Compliant | ||
Series SJ-4351X-SMT | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 0.3A
- Same Sky Jack Connector 2.5 mm Surface Female Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Male Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Panel Mount Male 4 Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Surface Male Jack Connector, 1A
