Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder

Subtotal (1 unit)*

€4.85

(exc. VAT)

€5.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 12 October 2026
  • Plus 100 unit(s) shipping from 05 November 2026
  • Plus 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.85

*price indicative

RS Stock No.:
261-7962
Distrelec Article No.:
142-25-532
Mfr. Part No.:
KM2PB-AU
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Cable

Current

500μA

Sub Type

Phone Plug

Termination Type

Solder

Number of Ways

2

Orientation

Straight

Connector Gender

Male

Contact Plating

Gold

Housing Material

Die Cast Zinc

Colour

Black

Contact Gender

Male

Standards/Approvals

UL94V-0, EU RoHS 2 Directive 2011/65/EU

COO (Country of Origin):
CN
The Amphenol Audio K series plugs are a professional grade 3.5 mm phone plugs designed for applications that require a robust interconnect. These plugs have a metal cable clamp and also a flexible cable grommet.

Solder contacts

Stylized shell design

Plug type is mono

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy