Legrand Jack Connector 3.5 mm Male Jack Socket Solder
- RS Stock No.:
- 266-1207
- Mfr. Part No.:
- 0 787 73
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€54.14
(exc. VAT)
€66.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.14 |
*price indicative
- RS Stock No.:
- 266-1207
- Mfr. Part No.:
- 0 787 73
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Termination Type | Solder | |
| Sub Type | Jack Socket | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | White | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Termination Type Solder | ||
Sub Type Jack Socket | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour White | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand mosaic, a Jack socket, responding to current building trends, to be completed with a finishing plate and to be placed on all types of supports, it is allows connection of a stereo audio transmission device or listening device.
IP40 protection class
White color
Plastic material
Related links
- Legrand Jack Connector 3.5 mm Male Jack Socket Screw
- Legrand Jack Connector 3.5 mm Female Jack Socket
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Type Jack Socket Solder Tag
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack, 1A Solder Pin
- RS PRO Jack Connector 6.35 mm Panel Mount Female Stereo Type Jack Socket, 5A Solder Tag
- RS PRO Jack Connector 3.5 mm PCB Female 2 Jack Socket, 1A Solder
- RS PRO Jack Connector 6.35 mm Panel Mount Female Mono Type Jack Socket, 5A Solder Tag
