Legrand Jack Connector 3.5 mm Female Jack Socket

Subtotal (1 unit)*

€92.86

(exc. VAT)

€114.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.86

*price indicative

RS Stock No.:
266-1209
Mfr. Part No.:
0 793 79
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Jack Connector

Size

3.5 mm

Sub Type

Jack Socket

Connector Gender

Female

Colour

White

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
FR
The Legrand mosaic, a jack socket, responding to current building trends, to be completed with a finishing plate and to be placed on all types of supports. Allows connection of a stereo audio transmission device or listening device.

Plastic material

Aluminum color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy