Schurter Jack Connector 3.5 mm Cable Male Data and Signal Connectors, 1A Solder
- RS Stock No.:
- 269-3829
- Mfr. Part No.:
- 4802.1310
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€22.31
(exc. VAT)
€27.44
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 02 November 2026
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.31 |
*price indicative
- RS Stock No.:
- 269-3829
- Mfr. Part No.:
- 4802.1310
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Cable | |
| Sub Type | Data and Signal Connectors | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Insulated | |
| Voltage | 12V | |
| Standards/Approvals | RoHS, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Cable | ||
Sub Type Data and Signal Connectors | ||
Termination Type Solder | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Insulated | ||
Voltage 12V | ||
Standards/Approvals RoHS, CHINA RoHS, REACH | ||
The Schurter Jack plugs and sockets are widely found in audio and audio video applications and are most commonly used for analogue audio signals. These connectors are widely found on musical instruments such as amplifiers and electric guitars or keyboards.
Easy to terminate
Durable construction
Long life of your jack socket
10000 insertions for lifetime
Supports auto insertion for easy use
Related links
- Schurter Jack Connector 3.5 mm Cable Male Plug, 500mA Solder
- Schurter Jack Connector 3.5 mm Cable Female 1 Stereo, 500mA Solder
- Schurter Jack Connector 3.5 mm PCB Male 1 Stereo, 500mA Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 2 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 1 Mono, 1A Solder
