Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- RS Stock No.:
- 285-6718
- Distrelec Article No.:
- 303-84-292
- Mfr. Part No.:
- 1503 30
- Manufacturer:
- Lumberg
Get a bulk buy discount
Add 1000 more to save 5%
View bulk pricing optionsSubtotal (1 box of 500 units)*
€437.50
(exc. VAT)
€538.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | €0.875 | €437.50 | - |
| 1000 + | €0.83 | €415.00 | 5% |
*price indicative
- RS Stock No.:
- 285-6718
- Distrelec Article No.:
- 303-84-292
- Mfr. Part No.:
- 1503 30
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | PCB | |
| Current | 1A | |
| Sub Type | Jack Chassis Socket | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Orientation | Angled | |
| Contact Plating | Nickel | |
| Housing Material | Polypropylene | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type PCB | ||
Current 1A | ||
Sub Type Jack Chassis Socket | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Orientation Angled | ||
Contact Plating Nickel | ||
Housing Material Polypropylene | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lumberg jack chassis socket, compliant with JIS C 6560 JC35J3A standards, features a 3.5 mm size and supports stereo connections with three poles. This angular version is designed for printed circuit boards, facilitating easy installation.
Temperature range -20 to +70 °C
Insulating body PBT, V0 according to UL94
Related links
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Pin
- Lumberg Jack Connector 3.5 mm Surface Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 500mA Pin
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
