Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.33

(exc. VAT)

€2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 718 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€1.165€2.33
10 - 48€1.13€2.26
50 - 98€1.08€2.16
100 - 248€1.04€2.08
250 +€0.95€1.90

*price indicative

RS Stock No.:
285-6719
Distrelec Article No.:
304-41-697
Mfr. Part No.:
1503 30
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Jack Connector

Size

3.5 mm

Mount Type

PCB

Current

1A

Sub Type

Jack Chassis Socket

Number of Ways

3

Connector Gender

Male

Orientation

Angled

Contact Plating

Nickel

Housing Material

Polypropylene

Voltage

34V

Colour

Black

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Lumberg jack chassis socket, compliant with JIS C 6560 JC35J3A standards, features a 3.5 mm size and supports stereo connections with three poles. This angular version is designed for printed circuit boards, facilitating easy installation.

Temperature range -20 to +70 °C

Insulating body PBT, V0 according to UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy