Lumberg Jack Socket Cable Female 2 RCA Connector, 2A
- RS Stock No.:
- 285-6756
- Mfr. Part No.:
- XKTO 1 Black
- Manufacturer:
- Lumberg
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€71.10
(exc. VAT)
€87.50
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 1,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €0.711 | €71.10 |
| 200 + | €0.656 | €65.60 |
*price indicative
- RS Stock No.:
- 285-6756
- Mfr. Part No.:
- XKTO 1 Black
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Socket | |
| Current | 2A | |
| Mount Type | Cable | |
| Number of Ways | 2 | |
| Sub Type | RCA Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Voltage | 12V | |
| Colour | Silver | |
| Contact Gender | Female | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Socket | ||
Current 2A | ||
Mount Type Cable | ||
Number of Ways 2 | ||
Sub Type RCA Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Voltage 12V | ||
Colour Silver | ||
Contact Gender Female | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Lumberg RCA socket, compliant with JEITA RC-5231 standards, is constructed in a straight configuration and includes bend protection to safeguard against cable damage. It is equipped with solder terminals for secure connections, ensuring reliable audio or video signal transmission.
Temperature range -20 to +70 °C
Insulating body ABS
Related links
- Lumberg Jack Socket Cable Female 2 RCA Connector, 2A
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A
- Lumberg Jack Connector Cable Male 2 RCA Connector, 2A
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A Solder
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- Lumberg Jack Socket 6.35 mm Side Female 3 Socket, 1A Solder
- Lumberg Jack Socket 3.5 mm Surface Mount Female 4 Socket, 1A PCB
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
