Lumberg Jack Socket Cable Female 2 RCA Connector, 2A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€1.61

(exc. VAT)

€1.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€0.805€1.61
10 - 48€0.78€1.56
50 +€0.75€1.50

*price indicative

RS Stock No.:
285-6757
Distrelec Article No.:
302-21-394
Mfr. Part No.:
XKTO 1 Black
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Jack Socket

Current

2A

Mount Type

Cable

Sub Type

RCA Connector

Number of Ways

2

Orientation

Straight

Connector Gender

Female

Contact Plating

Nickel

Voltage

12V

Colour

Silver

Contact Gender

Female

Contact Material

Copper Zinc Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Lumberg RCA socket, compliant with JEITA RC-5231 standards, is constructed in a straight configuration and includes bend protection to safeguard against cable damage. It is equipped with solder terminals for secure connections, ensuring reliable audio or video signal transmission.

Temperature range -20 to +70 °C

Insulating body ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy