Lumberg Jack Connector Cable Male 2 RCA Connector, 2A
- RS Stock No.:
- 285-6759
- Distrelec Article No.:
- 304-41-707
- Mfr. Part No.:
- XSTO 1 Black
- Manufacturer:
- Lumberg
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- 832 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €0.805 | €1.61 | - |
| 10 - 48 | €0.78 | €1.56 | 3% |
| 50 + | €0.75 | €1.50 | 6% |
*price indicative
- RS Stock No.:
- 285-6759
- Distrelec Article No.:
- 304-41-707
- Mfr. Part No.:
- XSTO 1 Black
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Connector | |
| Mount Type | Cable | |
| Current | 2A | |
| Sub Type | RCA Connector | |
| Number of Ways | 2 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Polyethylene | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Connector | ||
Mount Type Cable | ||
Current 2A | ||
Sub Type RCA Connector | ||
Number of Ways 2 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Polyethylene | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- JP
The Lumberg RCA plug, conforming to JEITA RC-5231 standards, is designed with a straight configuration and equipped with bend protection to prevent cable damage. It features solder terminals for secure connections, ensuring reliable audio or video signal transmission.
Temperature range -20 to +70 °C
Insulating body ABS
Related links
- Lumberg Jack Connector Cable Male 2 RCA Connector, 2A
- Lumberg Jack Socket Cable Female 2 RCA Connector, 2A
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A Solder
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A
- Lumberg Jack Connector 6.35 mm Cable Male 1 Stereo, 2A Solder
- Lumberg Jack Connector 6.35 mm Panel Mount Female 1 Stereo, 2A Solder
- Lumberg Jack Connector 6.35 mm Chassis Mount Female 3 Stereo, 2A Solder
- Lumberg Jack Connector 6.35 mm Cable Female 1 Stereo, 2A Solder
