Daikei Denshi Jack Socket 3.5 mm Panel Mount Male 3 Jack Panel Socket
- RS Stock No.:
- 285-8745
- Distrelec Article No.:
- 142-70-088
- Mfr. Part No.:
- RM 606M
- Manufacturer:
- Daikei Denshi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8745
- Distrelec Article No.:
- 142-70-088
- Mfr. Part No.:
- RM 606M
- Manufacturer:
- Daikei Denshi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Daikei Denshi | |
| Product Type | Jack Socket | |
| Size | 3.5 mm | |
| Mount Type | Panel Mount | |
| Sub Type | Jack Panel Socket | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | PBT | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Phosphate Buffered Saline | |
| Series | RM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Daikei Denshi | ||
Product Type Jack Socket | ||
Size 3.5 mm | ||
Mount Type Panel Mount | ||
Sub Type Jack Panel Socket | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material PBT | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Phosphate Buffered Saline | ||
Series RM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Jack panel socket Nickel-Plated 3P
contact panel socket is a straight, stereo socket with a 3.5 mm size.
Related links
- RND Jack Socket 3.5 mm Panel 500mA PCB
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Type Jack Socket Solder Tag
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- Daikei Denshi Panel Mount
- Lumberg Jack Socket 3.5 mm Surface Mount Female 4 Socket, 1A PCB
- Daikei Denshi Cable, length 9.5 mm
- Schneider Electric Jack Socket Panel Mount Male 3 Socket, 32A Screw
