Schneider Electric Jack Connector Cable Male 3 Plug, 16A Screw
- RS Stock No.:
- 288-2193
- Mfr. Part No.:
- PKE16M434
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.46 |
*price indicative
- RS Stock No.:
- 288-2193
- Mfr. Part No.:
- PKE16M434
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Jack Connector | |
| Current | 16A | |
| Mount Type | Cable | |
| Number of Ways | 3 | |
| Sub Type | Plug | |
| Termination Type | Screw | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Housing Material | Plastic | |
| Voltage | 415V | |
| Colour | Red | |
| Contact Gender | Male | |
| Series | Mureva | |
| Standards/Approvals | IEC 60309-2, IEC 60309-1 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Jack Connector | ||
Current 16A | ||
Mount Type Cable | ||
Number of Ways 3 | ||
Sub Type Plug | ||
Termination Type Screw | ||
Connector Gender Male | ||
Orientation Straight | ||
Housing Material Plastic | ||
Voltage 415V | ||
Colour Red | ||
Contact Gender Male | ||
Series Mureva | ||
Standards/Approvals IEC 60309-2, IEC 60309-1 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The Schneider Electric wander plug is suitable for low voltage applications. With a rated current of 16A and a rated operational voltage of 380-415V, this plug is designed for industrial use. Its self-extinguishing engineering polymer housing and brass contacts ensure durability and safety in various environments.
Self extinguishing engineering polymer housing and brass contacts for durability
Captive screws for secure connections
Ideal for cables with a cross section of 1 4mm² and outer diameter of 8 15mm
Complies with IEC standards for IP44 degree of protection and IK08 degree of protection
Related links
- Schneider Electric Jack Connector 152 x 76 x 76 mm Cable Male 3 Plug, 32A Screw
- Schneider Electric Jack Connector 98 x 98 x 165 mm Cable Male 3 Plug, 32A
- Schneider Electric Jack Socket 120 x 90 x 116 mm Wall Mount Male 3 Socket, 16A Screw
- Schneider Electric Jack Connector 97 x 97 x 153 mm Female 3 Socket, 16A
- Switchcraft Jack Connector Cable Male 3 Plug Crimp
- Schneider Electric Jack Socket 131 x 75 x 104 mm Wall Mount Male 3 Socket, 16A
- Schneider Electric Jack Socket Panel Mount Male 3 Socket, 32A Screw
- RS PRO Jack Connector 6.35 mm Cable Male 3 Plug Adapter, 5A
