Schneider Electric Jack Connector 152 x 76 x 76 mm Cable Male 3 Plug, 32A Screw
- RS Stock No.:
- 288-2194
- Mfr. Part No.:
- PKE32M434
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.10
(exc. VAT)
€43.17
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.10 |
*price indicative
- RS Stock No.:
- 288-2194
- Mfr. Part No.:
- PKE32M434
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Jack Connector | |
| Size | 152 x 76 x 76 mm | |
| Mount Type | Cable | |
| Current | 32A | |
| Sub Type | Plug | |
| Number of Ways | 3 | |
| Termination Type | Screw | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Housing Material | Plastic | |
| Voltage | 415V | |
| Colour | Red | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 60309-2, IEC 60309-1 | |
| Series | Mureva | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Jack Connector | ||
Size 152 x 76 x 76 mm | ||
Mount Type Cable | ||
Current 32A | ||
Sub Type Plug | ||
Number of Ways 3 | ||
Termination Type Screw | ||
Connector Gender Male | ||
Orientation Straight | ||
Housing Material Plastic | ||
Voltage 415V | ||
Colour Red | ||
Contact Gender Male | ||
Standards/Approvals IEC 60309-2, IEC 60309-1 | ||
Series Mureva | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The Schneider Electric Wander plug is a sturdy and reliable low voltage plug designed for industrial use. With an In rated current of 32A and Ue rated operational voltage of 380-415V AC, this plug is perfect for various applications where a secure power connection is essential. The plug features a straight shape with captive screw terminals for easy installation and a self-extinguishing engineering polymer housing for durability.
Features a self extinguishing engineering polymer housing for enhanced safety
Equipped with captive screws for easy and secure cable connections
Complies with IEC 60309 2 and IEC 60309 1 standards for reliable performance
IP44 degree of protection for use in challenging industrial settings
Related links
- Schneider Electric Jack Connector 98 x 98 x 165 mm Cable Male 3 Plug, 32A
- Schneider Electric Jack Connector Cable Male 3 Plug, 16A Screw
- Hammond Flanged 1411 Series Black 76 mm x 152 mm x 76 mm
- Schneider Electric Jack Socket Panel Mount Male 3 Socket, 32A Screw
- Parker Phosphate Steel Hex Screw 5/16 → 12 3/4 x 76 mm
- Schneider Electric PanelSeT Series Steel Power Distribution Unit 44.45 mm x 482.6 mm x 76 mm
- Schneider Electric Jack Connector 97 x 97 x 153 mm Female 3 Socket, 16A
- Eaton 6A Cartridge Fuse, 95 x 76 mm
