Regatta Professional TRA616 Black, Water Repellent, Lightweight Softshell Jacket Zip, 18 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-201
Mfr. Part No.:
TRA616 80018L
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Softshell Jacket

Size

18

Colour

Black

Gender

Women

Hooded

No

Series

TRA616

Closure Type

Zip

Resistance Features

Water Repellent, Lightweight

Standards/Approvals

No

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Professional honestly made softshell jacket is made up of 100% recycled polyester fabric. Durable water repellent finish and lightweight and easy to wear.

2 zipped lower and 1 zipped chest pocket

Wind resistant

Super soft handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy