Regatta Professional TRA616 Grey, Lightweight, Water Repellent Softshell Jacket Zip, 18 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-217
Mfr. Part No.:
TRA616 03818L
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Softshell Jacket

Size

18

Colour

Grey

Gender

Women

Hooded

No

Series

TRA616

Number of Outer Pockets

3

Resistance Features

Lightweight, Water Repellent

Closure Type

Zip

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional women's honestly made Softshell jacket is made from 100% Recycled polyester fabric.

Durable water repellent finish

Wind resistant

Super soft handle

Quick drying

Lightweight and easy to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy