Alsico MJ30 Black, Convoy Grey, Navy, Royal Blue Jacket Concealed, S/4XL 1 EA

Subtotal (1 unit)*

€24.21

(exc. VAT)

€29.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.21

*price indicative

RS Stock No.:
106-370
Mfr. Part No.:
MJ30 Large
Manufacturer:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Size

S/4XL

Product Type

Jacket

Colour

Black, Convoy Grey, Navy, Royal Blue

Gender

Unisex

Outer Material

35% Cotton, 65% Polyester

Series

MJ30

Number of Outer Pockets

4

Closure Type

Concealed

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Alsico Stud Jacket includes concealed stud front fastening, two breast pockets with stud-fastened flaps, front and back shoulder yokes. It is crafted from 65% polyester and 35% cotton fabric.

Two lower set in pockets

Side waist elastication

Action back for improved ease of movement

245gsm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy