Alsico MJ30 Black Work Jacket, 4XL
- RS Stock No.:
- 106-376
- Mfr. Part No.:
- MJ30 4Xl
- Manufacturer:
- Alsico
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-376
- Mfr. Part No.:
- MJ30 4Xl
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Size | 4XL | |
| Product Type | Work Jacket | |
| Colour | Black | |
| Series | MJ30 | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Size 4XL | ||
Product Type Work Jacket | ||
Colour Black | ||
Series MJ30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Stud Jacket includes concealed stud front fastening, two breast pockets with stud-fastened flaps, front and back shoulder yokes. It is crafted from 65% polyester and 35% cotton fabric.
Two lower set in pockets
Side waist elastication
Action back for improved ease of movement
245gsm
Related links
- Alsico MJ30 Black Work Jacket, XL
- Alsico MJ30 Black Navy S/4XL 1 EA
- Alsico MJ30 Black Navy 2XL 1 EA
- Alsico MJ30 Royal Blue Convoy Grey S 1 EA
- Alsico MJ30 Convoy Grey Black 3XL 1 EA
- Delta Plus MAIVE2 1 Black Flame Retardant Work Jacket, 4XL 1 PR
- Parade ORTEGO 2 Black Work Jacket Zipper, 2XL 1 EA
- Parade ORTEGO 2 Black Work Jacket Zipper, XL 1 EA
